
L9820D013TR | |
|---|---|
DigiKey Part Number | 497-3934-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9820D013TR |
Description | IC PWR DRIVER 1:1 8SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 300mA 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output (Max) 300mA |
Mfr | Rds On (Typ) 600mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 6V ~ 25V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |

