
L9820D | |
|---|---|
DigiKey Part Number | L9820D-ND |
Manufacturer | |
Manufacturer Product Number | L9820D |
Description | IC PWR DRIVER HIGH SIDE 1:1 8SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 300mA 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output (Max) 300mA |
Mfr | Rds On (Typ) 600mOhm |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 6V ~ 25V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB002-02E | NVE Corp/Sensor Products | 0 | DB002-02E-ND | 1,12094 € | Similar |


