
L9800-TR | |
|---|---|
DigiKey Part Number | 497-L9800-TR-ND - Tape & Reel (TR) 497-L9800-TRCT-ND - Cut Tape (CT) 497-L9800-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9800-TR |
Description | 8 CHANN LOW SIDE DRIVER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 330mA 24-TFQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 28V | |
Current - Output (Max) | 330mA | |
Rds On (Typ) | 1.7Ohm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Short Circuit | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 24-TFQFN (4x4) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06200 € | 10,62 € |
| 25 | 0,96480 € | 24,12 € |
| 100 | 0,85860 € | 85,86 € |
| 250 | 0,80792 € | 201,98 € |
| 500 | 0,77736 € | 388,68 € |
| 1.000 | 0,75219 € | 752,19 € |
| 2.500 | 0,72562 € | 1.814,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,70961 € | 3.548,05 € |
| 10.000 | 0,69643 € | 6.964,30 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

