
L9781TR | |
|---|---|
DigiKey Part Number | 497-19281-2-ND - Tape & Reel (TR) 497-19281-1-ND - Cut Tape (CT) 497-19281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9781TR |
Description | IC PWR DRVR N-CH 1:32 64LQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:32 N-Channel 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | L9781TR Models |
Category | Interface SPI |
Mfr | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Switch Type | Mounting Type Surface Mount |
Number of Outputs 32 | Supplier Device Package 64-LQFP (10x10) |
Ratio - Input:Output 1:32 | Package / Case |
Output Configuration High Side or Low Side | Base Product Number |
Output Type N-Channel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 € | 7,10 € |
| 10 | 5,50000 € | 55,00 € |
| 25 | 5,10000 € | 127,50 € |
| 100 | 4,66070 € | 466,07 € |
| 250 | 4,55120 € | 1.137,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,22094 € | 4.220,94 € |
| 2.000 | 4,13539 € | 8.270,78 € |
| Unit Price without VAT: | 7,10000 € |
|---|---|
| Unit Price with VAT: | 8,44900 € |

