
L9781 | |
|---|---|
DigiKey Part Number | L9781-ND |
Manufacturer | |
Manufacturer Product Number | L9781 |
Description | IC PWR DRVR N-CH 1:32 64LQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:32 N-Channel 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | L9781 Models |
Category | Interface SPI |
Mfr | Operating Temperature -40°C ~ 150°C |
Packaging Tray | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Switch Type | Mounting Type Surface Mount |
Number of Outputs 32 | Supplier Device Package 64-LQFP (10x10) |
Ratio - Input:Output 1:32 | Package / Case |
Output Configuration High Side or Low Side | Base Product Number |
Output Type N-Channel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 4,58096 € | 4.397,72 € |
| Unit Price without VAT: | 4,58096 € |
|---|---|
| Unit Price with VAT: | 5,45134 € |

