
L9780TR | |
|---|---|
DigiKey Part Number | 497-L9780TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9780TR |
Description | IC POWERTRAIN INTERFACE 48LQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Air Fuel Sensor Interface PMIC 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L9780TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Air Fuel Sensor Interface | |
Current - Supply | - | |
Voltage - Supply | 4.9V ~ 5.1V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 4,55604 € | 10.934,50 € |
| Unit Price without VAT: | 4,55604 € |
|---|---|
| Unit Price with VAT: | 5,42169 € |

