
L9780AC1TR | |
|---|---|
DigiKey Part Number | L9780AC1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9780AC1TR |
Description | IC PRE-DRIVER MULTI-VALVE |
Customer Reference | |
Detailed Description | Air Fuel Sensor Interface PMIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Air Fuel Sensor Interface | |
Current - Supply | - | |
Voltage - Supply | 4.9V ~ 5.1V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

