Image for L9779WDM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9779WDM

DigiKey Part Number
L9779WDM-ND
Manufacturer
Manufacturer Product Number
L9779WDM
Description
HI-QUAD 64 14X14 POW
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Engine Management PMIC 64-HiQUAD (14x14)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.9V ~ 5.1V
Manufacturer
STMicroelectronics
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
64-BQFP Exposed Pad
Applications
Engine Management
Supplier Device Package
64-HiQUAD (14x14)
Current - Supply
550µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5048,51929 €4.293,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,51929 €
Unit Price with VAT:10,13796 €