
L9779WDM-TR | |
|---|---|
DigiKey Part Number | L9779WDM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9779WDM-TR |
Description | HI-QUAD 64 14X14 POW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Engine Management PMIC 64-HiQUAD (14x14) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.9V ~ 5.1V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-BQFP Exposed Pad |
Applications Engine Management | Supplier Device Package 64-HiQUAD (14x14) |
Current - Supply 550µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,51928 € | 4.259,64 € |
| Unit Price without VAT: | 8,51928 € |
|---|---|
| Unit Price with VAT: | 10,13794 € |

