
L9779WD | |
|---|---|
DigiKey Part Number | L9779WD-ND |
Manufacturer | |
Manufacturer Product Number | L9779WD |
Description | MULTIFUNCTION IC FOR ENGINE MANA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Engine Management PMIC 64-HiQUAD |
Datasheet | Datasheet |
EDA/CAD Models | L9779WD Models |
Category | Voltage - Supply 2.9V ~ 5.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-BQFP Exposed Pad |
Applications Engine Management | Supplier Device Package 64-HiQUAD |
Current - Supply 550µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 8,87397 € | 4.472,48 € |
| Unit Price without VAT: | 8,87397 € |
|---|---|
| Unit Price with VAT: | 10,56002 € |

