
L9779WD-SPI | |
|---|---|
DigiKey Part Number | 497-16385-ND |
Manufacturer | |
Manufacturer Product Number | L9779WD-SPI |
Description | MULTIFUNCTION IC FOR ENGINE MANA |
Customer Reference | |
Detailed Description | Engine Management PMIC 64-HiQUAD |
Datasheet | Datasheet |
EDA/CAD Models | L9779WD-SPI Models |
Category | Voltage - Supply 4.9V ~ 5.1V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-BQFP Exposed Pad |
Applications Engine Management | Supplier Device Package 64-HiQUAD |
Current - Supply 550µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,70000 € | 16,70 € |
| 10 | 13,30900 € | 133,09 € |
| 84 | 11,62750 € | 976,71 € |
| 168 | 11,26405 € | 1.892,36 € |
| 252 | 11,08194 € | 2.792,65 € |
| 504 | 10,81500 € | 5.450,76 € |
| Unit Price without VAT: | 16,70000 € |
|---|---|
| Unit Price with VAT: | 19,87300 € |


