
L9758TR | |
|---|---|
DigiKey Part Number | L9758TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9758TR |
Description | IC REG CONV AUTO 9OUT POWERSO-36 |
Customer Reference | |
Detailed Description | - Converter, Automotive Engine Control Voltage Regulator IC 9 Output PowerSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | L9758TR Models |
Category | Voltage - Output Programmable |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case PowerSO-36 Exposed Top Pad |
Applications Converter, Automotive Engine Control | Supplier Device Package PowerSO-36 |
Voltage - Input 4V ~ 40V | Base Product Number |
Number of Outputs 9 |

