
L9733XPTR | |
|---|---|
DigiKey Part Number | 497-18713-2-ND - Tape & Reel (TR) 497-18713-1-ND - Cut Tape (CT) 497-18713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9733XPTR |
Description | IC PWR DRVR N-CHAN 1:8 PWRSSO28 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 1A PowerSSO-28 Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L9733XPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 4.5V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 700mOhm (Max) | |
Input Type | Non-Inverting | |
Features | PWM Input | |
Fault Protection | Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-28 Exposed Pad | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,97300 € | 29,73 € |
| 25 | 2,73720 € | 68,43 € |
| 100 | 2,47810 € | 247,81 € |
| 250 | 2,35464 € | 588,66 € |
| 500 | 2,28026 € | 1.140,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,21903 € | 2.219,03 € |
| 2.000 | 2,16864 € | 4.337,28 € |
| 3.000 | 2,14341 € | 6.430,23 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

