
L9700D-E | |
|---|---|
DigiKey Part Number | L9700D-E-ND |
Manufacturer | |
Manufacturer Product Number | L9700D-E |
Description | TVS DEVICE MIXED 8SOIC |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 6 Circuit Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Technology Mixed Technology | Base Product Number |
Number of Circuits 6 |

