
L9686MD | |
|---|---|
DigiKey Part Number | L9686MD-ND |
Manufacturer | |
Manufacturer Product Number | L9686MD |
Description | IC AUTOMOTIVE DIR IND 8SOIC |
Customer Reference | |
Detailed Description | PMIC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 8V ~ 18V | |
Operating Temperature | -20°C ~ 100°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

