
L9686 | |
|---|---|
DigiKey Part Number | L9686-ND |
Manufacturer | |
Manufacturer Product Number | L9686 |
Description | IC DIRECTION INDICATOR 8-MINIDIP |
Customer Reference | |
Detailed Description | PMIC 8-Mini DIP |
Datasheet | Datasheet |
EDA/CAD Models | L9686 Models |
Category | Grade Automotive |
Manufacturer STMicroelectronics | Mounting Type Through Hole |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 8-Mini DIP |
Voltage - Supply 8V ~ 18V | Base Product Number |
Operating Temperature -20°C ~ 100°C |

