
L9679PTR | |
|---|---|
DigiKey Part Number | 497-19278-2-ND - Tape & Reel (TR) 497-19278-1-ND - Cut Tape (CT) 497-19278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9679PTR |
Description | IC INTERFACE SPECIALIZED 100TQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | L9679PTR Models |
Category | Package / Case 100-TQFP Exposed Pad |
Manufacturer STMicroelectronics | Supplier Device Package 100-TQFP (14x14) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Interface SPI | Mounting Type Surface Mount |
Voltage - Supply 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 6,23200 € | 62,32 € |
| 25 | 5,78760 € | 144,69 € |
| 100 | 5,29840 € | 529,84 € |
| 250 | 5,20140 € | 1.300,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,80924 € | 4.809,24 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |

