
L9678TR | |
|---|---|
DigiKey Part Number | L9678TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9678TR |
Description | IC INTERFACE SPECIALIZED 64LQFP |
Customer Reference | |
Detailed Description | Interface 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Interface | SPI | |
Voltage - Supply | - | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |

