Interface 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9678

DigiKey Part Number
L9678-ND
Manufacturer
Manufacturer Product Number
L9678
Description
IC INTERFACE SPECIALIZED 64LQFP
Customer Reference
Detailed Description
Interface 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Supplier Device Package
64-LQFP (10x10)
Manufacturer
STMicroelectronics
Grade
Automotive
Packaging
Tray
Qualification
AEC-Q100
Part Status
Obsolete
Mounting Type
Surface Mount
Interface
SPI
Base Product Number
Package / Case
64-LQFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.