
L9662TR | |
|---|---|
DigiKey Part Number | L9662TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9662TR |
Description | IC INTERFACE SPECIALIZED 64LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Squib Driver Interface 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | L9662TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Squib Driver | |
Interface | SPI | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,41660 € | 5.416,60 € |
| Unit Price without VAT: | 5,41660 € |
|---|---|
| Unit Price with VAT: | 6,44575 € |

