
L9659 | |
|---|---|
DigiKey Part Number | L9659-ND |
Manufacturer | |
Manufacturer Product Number | L9659 |
Description | IC DVR OCTAL SQUIB ASIC 64LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Squib Driver PMIC 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | L9659 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Squib Driver | |
Current - Supply | 15mA | |
Voltage - Supply | 4.9V ~ 5.1V | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 5,88121 € | 5.645,96 € |
| Unit Price without VAT: | 5,88121 € |
|---|---|
| Unit Price with VAT: | 6,99864 € |

