
L9658 | |
|---|---|
DigiKey Part Number | L9658-ND |
Manufacturer | |
Manufacturer Product Number | L9658 |
Description | IC OCTAL SQUIB DRIVER 64-TQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Octal Squib Driver and Quad Sensor Interface ASIC 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | L9658 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Octal Squib Driver and Quad Sensor Interface ASIC | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 5,27243 € | 5.061,53 € |
| Unit Price without VAT: | 5,27243 € |
|---|---|
| Unit Price with VAT: | 6,27419 € |

