
L9639PD013TR | |
|---|---|
DigiKey Part Number | L9639PD013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9639PD013TR |
Description | IC MOTOR DRIVER 8V-17V 20POWERSO |
Customer Reference | |
Detailed Description | Motor Driver DMOS On/Off PowerSO-20 |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer STMicroelectronics | Current - Output 5A |
Packaging Tape & Reel (TR) | Voltage - Supply 8V ~ 17V |
Part Status Obsolete | Voltage - Load 8V ~ 17V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad |
Interface On/Off | Supplier Device Package PowerSO-20 |
Technology DMOS | Base Product Number |

