
L9638D | |
|---|---|
DigiKey Part Number | L9638D-ND |
Manufacturer | |
Manufacturer Product Number | L9638D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L9638D Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer STMicroelectronics | Voltage - Supply 6V ~ 26V |
Packaging Tube | Operating Temperature -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |

