
L9616 | |
|---|---|
DigiKey Part Number | 497-19607-ND |
Manufacturer | |
Manufacturer Product Number | L9616 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L9616 Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer STMicroelectronics | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83600 € | 8,36 € |
| 25 | 0,75760 € | 18,94 € |
| 100 | 0,67080 € | 67,08 € |
| 300 | 0,62257 € | 186,77 € |
| 500 | 0,60466 € | 302,33 € |
| 1.000 | 0,58418 € | 584,18 € |
| 2.500 | 0,56254 € | 1.406,35 € |
| 5.000 | 0,54951 € | 2.747,55 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

