
L9613B013TR | |
|---|---|
DigiKey Part Number | 497-3929-2-ND - Tape & Reel (TR) 497-3929-1-ND - Cut Tape (CT) 497-3929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9613B013TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half ISO 9141 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L9613B013TR Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer STMicroelectronics | Voltage - Supply 3V ~ 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol ISO 9141 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,23700 € | 12,37 € |
| 25 | 1,12680 € | 28,17 € |
| 100 | 1,00500 € | 100,50 € |
| 250 | 0,94692 € | 236,73 € |
| 500 | 0,91220 € | 456,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85269 € | 2.131,72 € |
| 5.000 | 0,83436 € | 4.171,80 € |
| 7.500 | 0,82518 € | 6.188,85 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |


