
L9473J | |
|---|---|
DigiKey Part Number | L9473J-ND |
Manufacturer | |
Manufacturer Product Number | L9473J |
Description | IC REG AUTO APPL 1OUT 8MULTIWATT |
Customer Reference | |
Detailed Description | - Power Supply, Automotive Applications Voltage Regulator IC 1 Output 8-Multiwatt |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 150°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Multiwatt-8 (Straight Leads) |
Applications Power Supply, Automotive Applications | Supplier Device Package 8-Multiwatt |
Voltage - Input Down to 8V | Base Product Number |

