Similar

L9386MD-TR | |
|---|---|
DigiKey Part Number | L9386MD-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9386MD-TR |
Description | IC PWR SWITCH N-CHANNEL 1:1 20SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 20-SO |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Rds On (Typ) 200mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Features Slew Rate Controlled |
Switch Type | Fault Protection Open Load Detect, Over Temperature |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 20-SO |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS3410GXUMA1 | Infineon Technologies | 6.370 | BTS3410GXUMA1CT-ND | 1,86000 € | Similar |


