High-Side Gate Driver IC Non-Inverting 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9380-TR-LF

DigiKey Part Number
L9380-TR-LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L9380-TR-LF
Description
IC GATE DRVR HIGH-SIDE 20SO
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 20-SO
EDA/CAD Models
L9380-TR-LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
7V ~ 18.5V
Manufacturer
STMicroelectronics
Logic Voltage - VIL, VIH
1V, 3V
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Driven Configuration
High-Side
Package / Case
20-SOIC (0.295", 7.50mm Width)
Channel Type
Independent
Supplier Device Package
20-SO
Number of Drivers
3
Base Product Number
Gate Type
MOSFET (N-Channel)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types