
L9380-LF | |
|---|---|
DigiKey Part Number | L9380-LF-ND |
Manufacturer | |
Manufacturer Product Number | L9380-LF |
Description | IC GATE DRVR HIGH-SIDE 20SO |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 20-SO |
EDA/CAD Models | L9380-LF Models |
Category | Voltage - Supply 7V ~ 18.5V |
Manufacturer STMicroelectronics | Logic Voltage - VIL, VIH 1V, 3V |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration High-Side | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Channel Type Independent | Supplier Device Package 20-SO |
Number of Drivers 3 | Base Product Number |
Gate Type MOSFET (N-Channel) |

