
L9374TRLF | |
|---|---|
DigiKey Part Number | L9374TRLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9374TRLF |
Description | IC PWR DRIVER N-CHAN 1:4 PWRSO36 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:4 N-Channel PowerSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | L9374TRLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:4 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 5.2V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Internal PWM, Power Good | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-36 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,34977 € | 2.609,86 € |
| 1.200 | 4,25031 € | 5.100,37 € |
| 1.800 | 4,20050 € | 7.560,90 € |
| Unit Price without VAT: | 4,34977 € |
|---|---|
| Unit Price with VAT: | 5,17623 € |

