
L9370TR | |
|---|---|
DigiKey Part Number | 497-L9370TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9370TR |
Description | IC CHASSIS AND SAFETY ICS 64TQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Chassis and Safety ICs 64-TQFP (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Chassis and Safety ICs | |
Applications | Electric Parking Braking | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,86347 € | 4.863,47 € |
| Unit Price without VAT: | 4,86347 € |
|---|---|
| Unit Price with VAT: | 5,78753 € |

