
L9369S-TR | |
|---|---|
DigiKey Part Number | 497-L9369S-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9369S-TR |
Description | L9369S-TR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | PMIC 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer STMicroelectronics | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-LQFP |
Voltage - Supply 5.5V | Supplier Device Package 64-TQFP (10x10) |
Operating Temperature -40°C ~ 175°C (TJ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,59933 € | 3.599,33 € |
| Unit Price without VAT: | 3,59933 € |
|---|---|
| Unit Price with VAT: | 4,28320 € |

