
L9362 | |
|---|---|
DigiKey Part Number | L9362-ND |
Manufacturer | |
Manufacturer Product Number | L9362 |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO36 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
Category | Voltage - Load 4.5V ~ 5.5V |
Mfr | Current - Output (Max) 3A |
Packaging Tube | Rds On (Typ) 250mOhm |
Part Status Obsolete | Fault Protection Open Load Detect, Over Temperature |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 4 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package PowerSO-36, Bottom Pad |
Output Configuration Low Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface SPI |

