
L9349-LF | |
|---|---|
DigiKey Part Number | L9349-LF-ND |
Manufacturer | |
Manufacturer Product Number | L9349-LF |
Description | IC PWR SWITCH N-CHAN 1:1 PWRSO20 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A, 5A PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | L9349-LF Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A, 5A |
Packaging Tube | Rds On (Typ) 200mOhm, 300mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 4 | Fault Protection Open Load Detect, Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PowerSO-20 |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 32V | Base Product Number |

