
L9339MD-TR | |
|---|---|
DigiKey Part Number | 497-3926-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9339MD-TR |
Description | IC PWR DRIVER N-CHAN 1:1 20SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 20-SO |
Category | Voltage - Load 4.5V ~ 32V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) | Rds On (Typ) 1.7Ohm |
Part Status Obsolete | Features Status Flag |
Switch Type | Fault Protection Over Temperature |
Number of Outputs 4 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 20-SO |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |

