


L9339-TR | |
|---|---|
DigiKey Part Number | 497-3925-2-ND - Tape & Reel (TR) 497-3925-1-ND - Cut Tape (CT) 497-3925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9339-TR |
Description | IC PWR DRIVER N-CHAN 1:1 20SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L9339-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 32V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | 1.7Ohm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,47383 € | 1.473,83 € |
| 2.000 | 1,43782 € | 2.875,64 € |
| 3.000 | 1,41976 € | 4.259,28 € |
| 5.000 | 1,39978 € | 6.998,90 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

