Power Switch/Driver 1:1 N-Channel 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9337MD/TR

DigiKey Part Number
497-3924-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L9337MD/TR
Description
IC PWR DRIVER N-CHAN 1:1 20SOIC
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
3
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 32V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
-
Rds On (Typ)
1.7Ohm
Input Type
-
Features
Status Flag
Fault Protection
Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,34344 €1.343,44 €
2.0001,31006 €2.620,12 €
3.0001,29334 €3.880,02 €
5.0001,27481 €6.374,05 €
Manufacturers Standard Package
Unit Price without VAT:1,34344 €
Unit Price with VAT:1,59869 €