
L9300TU80T | |
|---|---|
DigiKey Part Number | L9300TU80T-ND |
Manufacturer | |
Manufacturer Product Number | L9300TU80T |
Description | FLEXIBLE U-CHIP FOR BRAKING & TR |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | PMIC 80-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | L9300TU80T Models |
Category | Grade Automotive |
Manufacturer STMicroelectronics | Qualification AEC-Q100 |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 80-TQFP Exposed Pad |
Voltage - Supply 5.5V ~ 19V | Supplier Device Package 80-TQFP-EP (14x14) |
Operating Temperature -40°C ~ 135°C (TA) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 12,63037 € | 6.820,40 € |
| Unit Price without VAT: | 12,63037 € |
|---|---|
| Unit Price with VAT: | 15,03014 € |

