
L9300TD80T | |
|---|---|
DigiKey Part Number | L9300TD80T-ND |
Manufacturer | |
Manufacturer Product Number | L9300TD80T |
Description | FLEXIBLE U-CHIP FOR BRAKING & TR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | PMIC 80-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | L9300TD80T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 5.5V ~ 19V | |
Operating Temperature | -40°C ~ 135°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-TQFP-EP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 8,32670 € | 4.496,42 € |
| Unit Price without VAT: | 8,32670 € |
|---|---|
| Unit Price with VAT: | 9,90877 € |

