
L9222D013TR | |
|---|---|
DigiKey Part Number | 497-3921-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9222D013TR |
Description | IC PWR SWITCH BIPOLAR 1:1 20SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 20-SO |
Datasheet | Datasheet |
Category | Output Type Bipolar |
Mfr | Interface On/Off |
Packaging Tape & Reel (TR) | Voltage - Load 4.75V ~ 5.25V |
Part Status Obsolete | Input Type Inverting |
Switch Type | Mounting Type Surface Mount |
Number of Outputs 4 | Supplier Device Package 20-SO |
Ratio - Input:Output 1:1 | Package / Case |
Output Configuration High Side | Base Product Number |

