
L9222 | |
|---|---|
DigiKey Part Number | 497-3920-5-ND |
Manufacturer | |
Manufacturer Product Number | L9222 |
Description | IC PWR SWITCH BIPLR 1:1 16PWRDIP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 16-PowerDIP |
Datasheet | Datasheet |
EDA/CAD Models | L9222 Models |
Category | Output Type Bipolar |
Mfr | Interface On/Off |
Packaging Tube | Voltage - Load 4.75V ~ 5.25V |
Part Status Obsolete | Input Type Inverting |
Switch Type | Mounting Type Through Hole |
Number of Outputs 4 | Supplier Device Package 16-PowerDIP |
Ratio - Input:Output 1:1 | Package / Case |
Output Configuration High Side | Base Product Number |

