
L9177TR | |
|---|---|
DigiKey Part Number | L9177TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9177TR |
Description | IC PTS SMARTPOWER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PMIC PowerSO-46 |
Datasheet | Datasheet |
EDA/CAD Models | L9177TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Current - Supply | 20mA | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 46-PowerBFSOP (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-46 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,73517 € | 3.441,10 € |
| 1.200 | 5,61043 € | 6.732,52 € |
| Unit Price without VAT: | 5,73517 € |
|---|---|
| Unit Price with VAT: | 6,82485 € |

