
L9177 | |
|---|---|
DigiKey Part Number | L9177-ND |
Manufacturer | |
Manufacturer Product Number | L9177 |
Description | IC PTS SMARTPOWER |
Customer Reference | |
Detailed Description | PMIC PowerSO-46 |
Datasheet | Datasheet |
EDA/CAD Models | L9177 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Current - Supply | 20mA | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 46-PowerBFSOP (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-46 | |
Base Product Number |

