
L9026-YO-TR | |
|---|---|
DigiKey Part Number | 497-L9026-YO-TR-ND - Tape & Reel (TR) 497-L9026-YO-CT-ND - Cut Tape (CT) 497-L9026-YO-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9026-YO-TR |
Description | CONFIGURABLE MULTI CHANNEL RELAY |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:4 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | L9026-YO-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:4 | |
Output Configuration | High Side or Low Side | |
Output Type | - | |
Interface | PWM, SPI | |
Voltage - Load | 6V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,99400 € | 19,94 € |
| 25 | 1,82680 € | 45,67 € |
| 100 | 1,64320 € | 164,32 € |
| 250 | 1,55568 € | 388,92 € |
| 500 | 1,50294 € | 751,47 € |
| 1.000 | 1,45950 € | 1.459,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,27530 € | 3.188,25 € |
| 5.000 | 1,24991 € | 6.249,55 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |



