


L79L15ACUTR | |
|---|---|
DigiKey Part Number | 497-L79L15ACUTR-ND - Tape & Reel (TR) 497-L79L15ACUCT-ND - Cut Tape (CT) 497-L79L15ACUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L79L15ACUTR |
Description | IC REG LINEAR -15V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L79L15ACUTR Models |
Category | Current - Quiescent (Iq) 6 mA |
Mfr | Current - Supply (Max) 6.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 39dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) -35V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) -15V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,23680 € | 5,92 € |
| 100 | 0,20520 € | 20,52 € |
| 250 | 0,19004 € | 47,51 € |
| 500 | 0,18092 € | 90,46 € |
| 1.000 | 0,17342 € | 173,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16550 € | 413,75 € |
| 5.000 | 0,16073 € | 803,65 € |
| 7.500 | 0,15834 € | 1.187,55 € |
| 12.500 | 0,15569 € | 1.946,12 € |
| 17.500 | 0,15414 € | 2.697,45 € |
| 25.000 | 0,15266 € | 3.816,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


