



L79L12ACZ-TR | |
|---|---|
DigiKey Part Number | 497-7302-2-ND - Tape & Reel (TR) 497-7302-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L79L12ACZ-TR |
Description | IC REG LINEAR -12V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L79L12ACZ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 6.5 mA | |
PSRR | 42dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15080 € | 3,77 € |
| 100 | 0,12960 € | 12,96 € |
| 250 | 0,11944 € | 29,86 € |
| 500 | 0,11334 € | 56,67 € |
| 1.000 | 0,10829 € | 108,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10414 € | 208,28 € |
| 4.000 | 0,10072 € | 402,88 € |
| 6.000 | 0,09901 € | 594,06 € |
| 10.000 | 0,09711 € | 971,10 € |
| 14.000 | 0,09600 € | 1.344,00 € |
| 20.000 | 0,09494 € | 1.898,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |





