
L7986TR | |
|---|---|
DigiKey Part Number | 497-L7986TR-ND - Tape & Reel (TR) 497-L7986TRCT-ND - Cut Tape (CT) 497-L7986TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7986TR |
Description | IC REG BUCK ADJUSTABLE 3A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L7986TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,44300 € | 14,43 € |
| 25 | 1,31720 € | 32,93 € |
| 100 | 1,17820 € | 117,82 € |
| 250 | 1,11196 € | 277,99 € |
| 500 | 1,07204 € | 536,02 € |
| 1.000 | 1,03921 € | 1.039,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,98993 € | 3.959,72 € |
| 8.000 | 0,97162 € | 7.772,96 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |











