


L7985ATR | |
|---|---|
DigiKey Part Number | 497-13222-2-ND - Tape & Reel (TR) 497-13222-1-ND - Cut Tape (CT) 497-13222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7985ATR |
Description | IC REG BUCK ADJ 2A 8HSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,74400 € | 17,44 € |
| 25 | 1,59520 € | 39,88 € |
| 100 | 1,43150 € | 143,15 € |
| 250 | 1,35360 € | 338,40 € |
| 500 | 1,30660 € | 653,30 € |
| 1.000 | 1,26791 € | 1.267,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,22708 € | 3.067,70 € |
| 5.000 | 1,20248 € | 6.012,40 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |




