Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L7980

DigiKey Part Number
L7980-ND
Manufacturer
Manufacturer Product Number
L7980
Description
IC REG BUCK ADJ 2A 8VFQFPN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Packaging
Tray
Current - Output
Part Status
Discontinued at DigiKey
Frequency - Switching
250kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-VFQFPN (3x3)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types